Add To Favorites
Product Overview
Digi-Key Part Number 445-1857-6-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1C104M100AA

Description CAP ARRAY 0.1UF 16V X7R 1206
Expanded Description 0.1µF ±20% Isolated Capacitor Array 16V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1857-6

16:36:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.22400 2.24
25 0.17960 4.49
50 0.14960 7.48
100 0.12710 12.71
250 0.10092 25.23
500 0.08972 44.86
1,000 0.07850 78.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1857-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.06500
  • Cut Tape (CT) ? : 445-1857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: 0.33000
Send Feedback