Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CK21M-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CK21M

Description PIPE CLAMP PROBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CK21M Drawing
Temperature Probes
RoHS Information RoHS Compliance Certificate
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series CK
Part Status Active
Type K-Type Thermocouple
Usage Surface
Tip - Type Contact, Clamp
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -58 ~ 212°F (-50 ~ 100°C)
Cable Length 39.370" (1000.00mm)
Cable Insulation Polyurethane
Plug Color Yellow
Probe Length -
Probe Material -
 
Additional Resources
Standard Package ? 1

19:08:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.95000 29.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback