Add To Favorites
Product Overview
Digi-Key Part Number 563-1024-1-ND
Quantity Available 4,913
Can ship immediately
Manufacturer

Manufacturer Part Number

CJS-1201TB

Description SWITCH SLIDE DIP SPDT 100MA 6V
Expanded Description Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CJS Series
Product Training Modules CJS & CAS Slide Switches
3D CAD Models
Featured Product CJS and CAS Series Surface-Mount Slide Switches
3D Model CJS-1201TB
Online Catalog CJS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CJS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Number of Positions 2
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch -
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.236" (6.00mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 563-1024-1

03:30:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 1.08200 10.82
25 1.02000 25.50
50 0.95740 47.87
100 0.91580 91.58
250 0.87412 218.53
500 0.79088 395.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.66281
  • Digi-Reel® ? : 563-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback