All prices are in US dollars.
Digi-Key Part Number 563-1022-6-ND
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.83800 8.38
25 0.78920 19.73
50 0.74100 37.05
100 0.70880 70.88
250 0.67660 169.15
500 0.61216 306.08
Quantity Available Digi-Key Stock: 7,220
Can ship immediately
Manufacturer

Manufacturer Part Number

CJS-1200TB

Description SWITCH SLIDE SPDT SMD GULL 6V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CJS Series
Product Photos CJS-1200TB
Product Training Modules CJS & CAS Slide Switches
3D CAD Models
Catalog Drawings CJS-120xTB Series
CJS-120xTA Series Circuit
Featured Product CJS and CAS Series Surface-Mount Slide Switches
3D Model CJS-1200TB
Standard Package ? 1
Category

Switches

Family

DIP Switches

Series CJS
Packaging ? Digi-Reel®?
Circuit SPDT
Number of Positions 2
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch -
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.212" (5.40mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200 Cycles
Online Catalog CJS Series
Other Names 563-1022-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
563-1022-2-ND CJS-1200TB Copal Electronics Inc. Tape & Reel (TR)? 7,000 - Immediate
0.51258 1,000
563-1022-1-ND CJS-1200TB Copal Electronics Inc. Cut Tape (CT)? 7,432 - Immediate
0.85000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TDA02H0SB1R - C&K Components | CKN9501CT-ND DigiKey Electronics
  • TDA02H0SB1R
  • C&K Components
  • SWITCH DIP 2POS HALF PITCH 24V
  • Unit Price 2.43000
  • 219-8LPST - CTS Electrocomponents | CT2198LPST-ND DigiKey Electronics
  • 219-8LPST
  • CTS Electrocomponents
  • SWITCH TAPE SEAL 8 POS SMD 50V
  • Unit Price 1.06000
  • CJS-1200TA - Copal Electronics Inc. | 563-1021-1-ND DigiKey Electronics
  • CJS-1200TA
  • Copal Electronics Inc.
  • SWITCH SLIDE SPDT SMD J-LEAD 6V
  • Unit Price 0.85000
  • CAS-220TB - Copal Electronics Inc. | CAS220GCT-ND DigiKey Electronics
  • CAS-220TB
  • Copal Electronics Inc.
  • SLIDE SWITCH DPDT GULLWING 6V
  • Unit Price 2.02000
  • SH-7010TB - Copal Electronics Inc. | 563-1209-1-ND DigiKey Electronics
  • SH-7010TB
  • Copal Electronics Inc.
  • SWITCH ROTARY BCD 10POS SMD 5V
  • Unit Price 2.05000

19:25:53 5/30/2016