Add To Favorites
Product Overview
Digi-Key Part Number 563-1021-6-ND
Quantity Available 71,670
Can ship immediately
Manufacturer

Manufacturer Part Number

CJS-1200TA

Description SWITCH SLIDE DIP SPDT 100MA 6V
Expanded Description Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CJS Series Datasheet
Product Training Modules CJS & CAS Slide Switches
3D CAD Models
Featured Product CJS and CAS Series Surface-Mount Slide Switches
3D Model CJS-1200TA
Online Catalog CJS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CJS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Number of Positions 2
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch -
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.212" (5.40mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 563-1021-6

10:21:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.83700 8.37
25 0.78880 19.72
50 0.74040 37.02
100 0.70820 70.82
250 0.67600 169.00
500 0.61162 305.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1021-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 71,000 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 0.51258
  • Cut Tape (CT) ? : 563-1021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,670 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 0.85000
Send Feedback