Add To Favorites
Product Overview
Digi-Key Part Number Z3157-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 186
Manufacturer

Manufacturer Part Number

CJ1W-PA202

Description POWER SUPPLY MOD 100-240VAC 5VDC
Expanded Description Power Supply Module DIN Rail 100 ~ 240VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets CJ1W-PA/PD
Online Catalog Industrial Controls, Meters Accessories
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series CJ1W
Part Status Active
Type Power Supply Module
For Use With/Related Products CJ Series
Number of Inputs and Type -
Number of Outputs and Type -
Voltage - Supply 100 ~ 240VAC
Mounting Type DIN Rail
Termination Style Screw Terminal
Features Output Capacity (5VDC, 2.8A, 14W)
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Approvals CE, cULus, Lloyd, NK
Weight 11 lbs (5kg)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names CJ1W-PA202-ND
CJ1WPA202
Z3157

17:29:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 224.10000 224.10
10 216.63000 2,166.30
25 201.69000 5,042.25
50 198.70200 9,935.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback