Add To Favorites
Product Overview
Digi-Key Part Number 563-1004-6-ND
Quantity Available 46,027
Can ship immediately
Manufacturer

Manufacturer Part Number

CHS-01TB

Description SWITCH SLIDE DIP SPST 100MA 6V
Expanded Description Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CHS Series
Product Training Modules 3D CAD Models
3D Model CHS-01TB
Online Catalog CHS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CHS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST
Number of Positions 1
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.098" (2.50mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 2,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 563-1004-6

13:23:30 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.95200 9.52
25 0.89760 22.44
50 0.84240 42.12
100 0.80590 80.59
250 0.76924 192.31
500 0.69598 347.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 46,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: 0.58328
  • Cut Tape (CT) ? : 563-1004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,027 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: 0.97000
Send Feedback