Add To Favorites
Product Overview
Digi-Key Part Number 563-1003-2-ND
Quantity Available 82,000
Can ship immediately

Factory Stock ?: 19,000
Manufacturer

Manufacturer Part Number

CHS-01TA

Description SWITCH SLIDE DIP SPST 100MA 6V
Expanded Description Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CHS Series
Product Training Modules 3D CAD Models
3D Model CHS-01TA
Online Catalog CHS Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CHS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST
Number of Positions 1
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.098" (2.50mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 2,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 563-1003-2
CHS01TA

04:49:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.58328 583.28
5,000 0.47495 2,374.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 563-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,361 - Immediate
    19,000 - Factory Stock ?
  • Unit Price: 0.97000
  • Digi-Reel® ? : 563-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback