All prices are in US dollars.
Digi-Key Part Number 563-1003-1-ND
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.95300 9.53
25 0.89840 22.46
50 0.84320 42.16
100 0.80660 80.66
250 0.76992 192.48
500 0.69660 348.30
Quantity Available Digi-Key Stock: 78,025
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

CHS-01TA

Description SWITCH DIP 1-POS SLIDE SMD 6V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CHS Series
Product Photos CHS-01TA
Product Training Modules 3D CAD Models
Catalog Drawings CHS-01TA
3D Model CHS-01TA
Standard Package ? 1
Category

Switches

Family

DIP Switches

Series CHS
Packaging ? Cut Tape (CT)?
Circuit SPST
Number of Positions 1
Current Rating 100mA
Voltage Rating 6VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.098" (2.50mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.098" (2.50mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 2,000 Cycles
Online Catalog CHS Series
Other Names 563-1003-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
563-1003-2-ND CHS-01TA Copal Electronics Inc. Tape & Reel (TR)? 78,000 - Immediate
23,000 - Factory Stock
?
0.58328 1,000
563-1003-6-ND CHS-01TA Copal Electronics Inc. Digi-Reel®? 79,278 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • CHS-02TA - Copal Electronics Inc. | 563-1005-1-ND DigiKey Electronics
  • CHS-02TA
  • Copal Electronics Inc.
  • SWITCH DIP 2-POS SLIDE SMD 6V
  • Unit Price 1.96000
  • CJS-1200TA - Copal Electronics Inc. | 563-1021-1-ND DigiKey Electronics
  • CJS-1200TA
  • Copal Electronics Inc.
  • SWITCH SLIDE SPDT SMD J-LEAD 6V
  • Unit Price 0.85000
  • CHS-04TA - Copal Electronics Inc. | 563-1007-1-ND DigiKey Electronics
  • CHS-04TA
  • Copal Electronics Inc.
  • SWITCH DIP 4-POS SLIDE SMD 6V
  • Unit Price 2.08000
  • CHS-08TA - Copal Electronics Inc. | 563-1011-1-ND DigiKey Electronics
  • CHS-08TA
  • Copal Electronics Inc.
  • SWITCH DIP 8-POS SLIDE SMD 6V
  • Unit Price 2.67000
  • CHS-01TB - Copal Electronics Inc. | 563-1004-1-ND DigiKey Electronics
  • CHS-01TB
  • Copal Electronics Inc.
  • SWITCH DIP 1-POS SLIDE SMD 6V
  • Unit Price 0.97000

23:12:02 5/30/2016