Keywords:





Product Index > Battery Products > Battery Chargers > CHFC

All prices are in US dollars.
Digi-Key Part NumberN316-ND
Price BreakUnit PriceExtended Price
144.9800044.98
1239.98000479.76
5134.982551,784.11
10231.984023,262.37
25229.985007,556.22
50127.4862513,770.61
1,00225.4872525,538.22
2,50224.9875062,518.73
5,00124.48775122,463.24
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Part Number

CHFC

DescriptionBATT CHARGER AA/AAA/9V/C/D
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BATT CHARGER AA/AAA/9V/C/D | CHFC | N316-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CHFC
Product Photos CHFC
Standard Package3
CategoryBattery Products
FamilyBattery Chargers
Series-
TypeNiMH
Battery Cell SizeAA, AAA, C, D, 9V
Number of Cells8
Voltage - Nominal-
Charge Current - Max1.1A
Charge Time3 ~ 7 Hrs
Voltage - Input100 ~ 240 VAC
Power - Max-
Size / Dimension7.99" L x 4.37" W x 2.83" H (203.00mm x 111.00mm x 72.00mm)
Mounting TypeDesktop
Termination StyleBattery Bay
Operating Temperature-
ApprovalsEnergy Star, ETL
FeaturesAutomatic Shut Off
Weight1 lb (453.59g)
Dynamic CatalogCHFC
Associated ProductN701-ND - BATT NIMH D 1.2V RETAIL 2 PK
N702-ND - BATT NIMH C 1.2V RETAIL 2 PK
N703-ND - BATT NIMH AA 1.2V 2300MAH BULK
N704-ND - BATT NIMH AAA 1.2V 700MAH BULK
Other NamesN316

22:31:20 5/11/2013 - Help With This Screen