Keywords:





Product Index > Resistors > Chassis Mount Resistors > CHF190104KBF500L

All prices are in US dollars.
Digi-Key Part NumberCHF190104KBF500L-ND
Price BreakUnit PriceExtended Price
163.0000063.00
1055.80000558.00
5048.600002,430.00
10046.800004,680.00
25045.0000011,250.00
50044.1000022,050.00
1,00043.2000043,200.00
Quantity Available Digi-Key Stock: 69
Can ship immediately
Manufacturer

Manufacturer Part Number

CHF190104KBF500L

DescriptionRES 50 OHM 1000W 5% SMD 1GHZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 50 OHM 1000W 5% SMD 1GHZ | CHF190104KBF500L | CHF190104KBF500L-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CHF190104KBF500L Material Declaration
CHF190104KxBF Series
Product Photos CHF-RF-Power Series 190104
Catalog Drawings CHF 190104 Series 1000W Side
CHF 190104 Series 1000W Bottom
Standard Package20
CategoryResistors
FamilyChassis Mount Resistors
SeriesCHF - RF Power
PackagingTray
Resistance (Ohms)50
Power (Watts)1000W
CompositionThick Film
FeaturesRF, High Frequency
Temperature Coefficient-
Tolerance±5%
Coating, Housing TypeAluminum Oxide
Mounting FeatureFlanges
Size / Dimension1.898" L x 1.039" W (48.20mm x 26.40mm)
Height0.346" (8.80mm)
Lead StyleTab
Package / CaseFlat Box, Terminator
Dynamic CatalogCHF-RF Power Series

18:13:16 5/24/2013 - Help With This Screen