• Obsolete item.
Product Overview
Digi-Key Part Number CHF190104CBF101R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CHF190104CBF101R

Description RES CHAS MNT 100 OHM 5% 800W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CHF190104xBF Series
Product Training Modules Power Resistor
3D Model CHF190104CBF.stp
PCN Obsolescence/ EOL CHF Series Dec/2015
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CHF - RF Power
Packaging ? Tray ?
Part Status Obsolete
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 800W
Composition Thick Film
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Features RF, High Frequency
Coating, Housing Type Aluminum Oxide
Mounting Feature Flanges
Size / Dimension 1.898" L x 1.039" W (48.20mm x 26.40mm)
Height - Seated (Max) 0.346" (8.80mm)
Lead Style Tab
Package / Case Flat Box, Terminator
Failure Rate -
 
Additional Resources
Standard Package ? 20

03:54:36 2/20/2017

Send Feedback