Add To Favorites
Product Overview
Digi-Key Part Number CGHV27200F-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

CGHV27200F

Description FET RF 50V 2.7GHZ 440162
Expanded Description RF Mosfet HEMT 50V 1A 2.5GHz ~ 2.7GHz 15dB ~ 16dB 200W 440162
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGHV27200
Featured Product Cree's CGHV27200 Telecom Transistor
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 2.5GHz ~ 2.7GHz
Gain 15dB ~ 16dB
Voltage - Test 50V
Current Rating 12A
Noise Figure -
Current - Test 1A
Power - Output 200W
Voltage - Rated 50V
Package / Case 440162
Supplier Device Package 440162
 
For Use With
Additional Resources
Standard Package ? 1

21:17:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 210.75000 210.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback