Add To Favorites
Product Overview
Digi-Key Part Number CGH55030F2-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH55030F2

Description FET RF 84V 6GHZ 440166
Expanded Description RF Mosfet HEMT 28V 250mA 4.5GHz ~ 6GHz 11dB 30W 440166
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGH55030F2/P2
Featured Product CGH55030F2 High Electron Mobility Transistor
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 4.5GHz ~ 6GHz
Gain 11dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 250mA
Power - Output 30W
Voltage - Rated 84V
Package / Case 440166
Supplier Device Package 440166
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:35:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.01000 123.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback