Add To Favorites
Product Overview
Digi-Key Part Number CGH40180PP-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH40180PP

Description FET RF 84V 2.5GHZ 440199
Expanded Description RF Mosfet HEMT 28V 2A 0Hz ~ 2.5GHz 19dB 220W 440199
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGH40180PP
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 2.5GHz
Gain 19dB
Voltage - Test 28V
Current Rating 56A
Noise Figure -
Current - Test 2A
Power - Output 220W
Voltage - Rated 84V
Package / Case 440199
Supplier Device Package 440199
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:06:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 431.07000 431.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback