Add To Favorites
Product Overview
Digi-Key Part Number CGH40045F-ND
Quantity Available 966
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH40045F

Description FET RF 84V 4GHZ 440193
Expanded Description RF Mosfet HEMT 28V 400mA 0Hz ~ 4GHz 14dB 55W 440193
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGH40045
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 4GHz
Gain 14dB
Voltage - Test 28V
Current Rating 14A
Noise Figure -
Current - Test 400mA
Power - Output 55W
Voltage - Rated 84V
Package / Case 440193
Supplier Device Package 440193
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGH40045FE

23:03:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.25000 199.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback