Add To Favorites
Product Overview
Digi-Key Part Number CGH40010F-ND
Quantity Available 2,567
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH40010F

Description FET RF 84V 6GHZ 440166
Expanded Description RF Mosfet HEMT 28V 200mA 0Hz ~ 6GHz 14.5dB 12.5W 440166
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGH40010
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 6GHz
Gain 14.5dB
Voltage - Test 28V
Current Rating 3.5A
Noise Figure -
Current - Test 200mA
Power - Output 12.5W
Voltage - Rated 84V
Package / Case 440166
Supplier Device Package 440166
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGH40010FE

14:28:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.48000 58.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback