Add To Favorites
Product Overview
Digi-Key Part Number CGH40006STR-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

CGH40006S

Description FET RF 84V 6GHZ 6QFN
Expanded Description RF Mosfet HEMT 28V 100mA 0Hz ~ 6GHz 12dB 8W 6-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CGH40006S
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Cree/Wolfspeed

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 6GHz
Gain 12dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 8W
Voltage - Rated 84V
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-QFN-EP (3x3)
 
You May Also Be Interested In
  • EPC2038ENGR - EPC | 917-EPC2038ENGRCT-ND DigiKey Electronics
  • EPC2038ENGR
  • EPC
  • TRANS GAN 100V 0.5A BUMPED DIE
  • Unit Price 1.21000
  • 917-EPC2038ENGRCT-ND
Additional Resources
Standard Package ? 200
Other Names CGH40006STR

05:35:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 29.51030 5,902.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CGH40006SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: 45.22000
  • Digi-Reel® ? : CGH40006SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback