Add To Favorites
Product Overview
Digi-Key Part Number F2723TR-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CG75MS

Description GDT 75V 20KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 75V 20000A (20kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 420-1068-2
420-1068-2-ND
F2723TR

09:20:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.50300 751.50
1,000 1.40280 1,402.80
1,500 1.35270 2,029.05
2,500 1.30260 3,256.50
3,500 1.25250 4,383.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F2723CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,440 - Immediate
  • Unit Price: 3.31000
  • Digi-Reel® ? : F2723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,440 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CG75MSTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.50300
  • Cut Tape (CT) ? : CG75MSTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,651 - Immediate
  • Unit Price: 3.31000
  • Digi-Reel® ? : CG75MSTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback