Add To Favorites
Product Overview
Digi-Key Part Number F2723CT-ND
Quantity Available 10,507
Can ship immediately
Manufacturer

Manufacturer Part Number

CG75MS

Description GDT 75V 20KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 75V 20000A (20kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 420-1068-1
420-1068-1-ND

15:28:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
5 3.19600 15.98
10 3.08600 30.86
50 2.42480 121.24
100 1.98400 198.40
250 1.92884 482.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2723TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 1.50300
  • Digi-Reel® ? : F2723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,507 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CG75MSTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.50300
  • Cut Tape (CT) ? : CG75MSTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,655 - Immediate
  • Unit Price: 3.31000
  • Digi-Reel® ? : CG75MSTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback