Add To Favorites
Product Overview
Digi-Key Part Number F2742DKR-ND
Quantity Available 2,550
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2600MS

Description GDT 600V 20KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 600V 20000A (20kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG/CG2 Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG/CG2 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series CG2
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names F2742DKR

23:32:21 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 3.20
5 3.09400 15.47
10 2.98800 29.88
50 2.34740 117.37
100 1.92060 192.06
250 1.86724 466.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2742TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.55200
  • Cut Tape (CT) ? : F2742CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,550 - Immediate
  • Unit Price: 3.20000
Send Feedback