Keywords:





Product Index > Boxes, Enclosures, Racks > Card Guides > CG2-80S

All prices are in US dollars.
Digi-Key Part NumberV1155-ND
Price BreakUnit PriceExtended Price
123.1700023.17
1020.36800203.68
2518.07680451.92
10016.930901,693.09
25015.912523,978.13
50015.276007,638.00
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2-80S

DescriptionCARD GUIDE NYLON SNAP-IN 12PCS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD GUIDE NYLON SNAP-IN 12PCS | CG2-80S | V1155-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Card Guides
Product Photos CG2-80S
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Guides
SeriesVectorPak™
Accessory TypeNylon, Snap-In Mount, 6.930" (176.02mm)
For Use With/Related ProductsCustomizing Card Rack
Dynamic CatalogVectorPak™ Series
Other NamesCG280S
V1155

23:33:30 5/11/2013 - Help With This Screen