Keywords:





Product Index > Boxes, Enclosures, Racks > Card Guides > CG2-65S

All prices are in US dollars.
Digi-Key Part NumberV1152-ND
Price BreakUnit PriceExtended Price
115.7600015.76
1013.85600138.56
2512.29720307.43
10011.517801,151.78
25010.825002,706.25
50010.392005,196.00
Quantity Available Digi-Key Stock: 51
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2-65S

DescriptionCARD GUIDE NYLON SNP-IN 12PCS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD GUIDE NYLON SNP-IN 12PCS | CG2-65S | V1152-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Card Guides
Product Photos CG2-65S
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Guides
SeriesVectorPak™
Accessory TypeNylon, Screw Mount, 5.420" (137.67mm)
For Use With/Related ProductsCustomizing Card Rack
Dynamic CatalogVectorPak™ Series
Other NamesCG265S
V1152

15:13:01 5/18/2013 - Help With This Screen