Keywords:





Product Index > Boxes, Enclosures, Racks > Card Guides > CG2-65P

All prices are in US dollars.
Digi-Key Part NumberV1153-ND
Price BreakUnit PriceExtended Price
127.6800027.68
1024.33600243.36
2521.59840539.96
10020.229302,022.93
25019.012524,753.13
50018.252009,126.00
Quantity Available Digi-Key Stock: 105
Can ship immediately
Manufacturer

Manufacturer Part Number

CG2-65P

DescriptionCARD GUIDE PLASTIC SCREW 12PCS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD GUIDE PLASTIC SCREW 12PCS | CG2-65P | V1153-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Card Guides
Product Photos CG2-65P
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Guides
SeriesVectorPak™
Accessory TypePlastic, Screw Mount, 5.420" (137.67mm)
For Use With/Related ProductsCustomizing Card Rack
Dynamic CatalogVectorPak™ Series
Other NamesCG265P
V1153

23:30:46 5/11/2013 - Help With This Screen