Keywords:





Product Index > Boxes, Enclosures, Racks > Card Guides > CG1-160/12

All prices are in US dollars.
Digi-Key Part NumberV1220-ND
Price BreakUnit PriceExtended Price
124.2600024.26
1021.32800213.28
2518.92880473.22
10017.728901,772.89
25016.662524,165.63
50015.996007,998.00
Quantity Available Digi-Key Stock: 45
Can ship immediately
Manufacturer

Manufacturer Part Number

CG1-160/12

DescriptionCARD GUIDE 160MMX.062 12PCS/PKG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD GUIDE 160MMX.062 12PCS/PKG | CG1-160/12 | V1220-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Guides/Dress Panels
Card Guides & Extrusions, DIN-Based
Product Photos CG1-160/12
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyCard Guides
SeriesVectorPak™
Accessory TypePlastic, Snap-In Mount, 6.299" (159.99mm)
For Use With/Related ProductsCustomizing Card Rack
Dynamic CatalogVectorPak™ Series
Other NamesCG116012
V1220

23:33:42 5/11/2013 - Help With This Screen