• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-7739-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CFUKF455KB4X-R0

Description CERM FILTER 455 KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Documents & Media
Datasheets CERAFIL® Dataseet
PCN Obsolescence/ EOL 455KHz Ceramic Filters 23/May/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series *
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Mounting Type Surface Mount
Package / Case 3-SMD, J-Lead
Size / Dimension 0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7739-1

12:28:26 1/23/2017

Send Feedback