Keywords:





Product Index > Resistors > Through Hole Resistors > CFR-25JB-52-1K

All prices are in US dollars.
Digi-Key Part Number1.0KQBK-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.059000.59
250.043201.08
1000.024202.42
2500.018444.61
5000.014767.38
1,0000.0108710.87
2,5000.0094323.58
5,0000.0077938.95
Quantity Available Digi-Key Stock: 314,584
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JB-52-1K

DescriptionRES 1K OHM 1/4W 5% AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 1K OHM 1/4W 5% AXIAL | CFR-25JB-52-1K | 1.0KQBK-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CFR Carbon Film Resistor Series
Product Photos CFR-25JB-1K0
CFR-12JR-1K0
Product Training Modules Leaded Resistors
Catalog Drawings Carbon Film Resistor
Derating Curve
Standard Package200
CategoryResistors
FamilyThrough Hole Resistors
SeriesCFR
PackagingBulk
Resistance (Ohms)1k
Power (Watts)0.25W, 1/4W
CompositionCarbon Film
Features-
Temperature Coefficient350ppm/°C
Tolerance±5%
Package / CaseAxial
Supplier Device PackageAxial
Size / Dimension0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height-
Number of Terminations2
Dynamic CatalogCFR Series
KitsDKTGHILOTEST-KIT-ND - TESTER - ADVANCED HIGH LOW
DKTGJTAG-KIT-ND - JTAG - EXTENDED PARALLEL
RSQ200-ND - KIT RES 1/4W 5% 200PCS 169VALUES
RS125-ND - KIT RES 1.0-1.0M 1/4W 73 VALUES
Other Names1.0KQ
1.0KQBK
1K0 CR-1/4W-B 5%
CFR-25JB 1K0
CFR-25JB-1K0
CFR-25JB-521K0
CFR25JB521K
CR-25-B-1.0K
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1.0KQTR-NDCFR-25JR-52-1KTape & Reel (TR)355,000 - Immediate0.007415,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:48:03 5/24/2013 - Help With This Screen