Add To Favorites
Product Overview
Digi-Key Part Number S1QCT-ND
Quantity Available 10,177
Can ship immediately
Manufacturer

Manufacturer Part Number

CFM14JT1R00

Description RES 1 OHM 1/4W 5% CF MINI
Expanded Description 1 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CFM Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CFM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names S1QCT

09:31:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04100 0.41
25 0.03000 0.75
50 0.02280 1.14
100 0.01690 1.69
250 0.01288 3.22
500 0.01030 5.15
1,000 0.00758 7.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S1QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00494
  • Tape & Box (TB) ? : CFM14JA1R00-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00627
Send Feedback