Keywords:





Product Index > Optoelectronics > Lamps - Cold Cathode Fluorescent (CCFL) & UV > CF26346-37B

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number289-1149-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CF26346-37B

DescriptionLAMP CCFL 1450V 2.6MM X 346MM
Lead Free Status / RoHS StatusContains lead / Not applicable
LAMP CCFL 1450V 2.6MM X 346MM | CF26346-37B | 289-1149-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CF26zzz-37B
Product Photos SM RGB WHITE LAMP
Catalog Drawings CF26346-37B
Standard Package100
CategoryOptoelectronics
FamilyLamps - Cold Cathode Fluorescent (CCFL) & UV
Series-
Size / Dimension2.6mm x 346mm
TypeCCFL, Tri-Phosphor RGB White Lamp
Voltage1450V Start, 700V Operating
Current6mA
Output-
Associated Product289-1165-ND - END CAP RUBBER 2.6MM CCFL
Other Names289-1149
CF2634637B

4:41:52 5/26/2013 - Help With This Screen