Add To Favorites
Product Overview
Digi-Key Part Number CF14JT1K50CT-ND
Quantity Available 76,530
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JT1K50

Description RES 1.5K OHM 1/4W 5% AXIAL
Expanded Description 1.5k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S1.5KHCT-ND CFM12JT1K50 Stackpole Electronics Inc. Cut Tape (CT) ? 1,049 - Immediate
0.10000 1
PCF14JT1K50-ND PCF14JT1K50 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0.01360 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CF1/41.5K5%RCT
CF1/41.5K5%RCT-ND
CF1/41.5KJRCT
CF1/41.5KJRCT-ND
CF14JT1K50CT

12:13:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04000 0.40
25 0.02880 0.72
50 0.02200 1.10
100 0.01620 1.62
250 0.01236 3.09
500 0.00990 4.95
1,000 0.00729 7.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF14JT1K50TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.00475
  • Tape & Box (TB) ? : CF14JA1K50-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00475
Send Feedback