Add To Favorites
Product Overview
Digi-Key Part Number CF12JT47K0TR-ND
Quantity Available 75,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CF12JT47K0

Description RES 47K OHM 1/2W 5% AXIAL
Expanded Description 47k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names CF 1/2 47K 5% R
CF1/247K5%R
CF1/247K5%R-ND
CF1/247K5%RTR
CF1/247K5%RTR-ND
CF1/247KJRTR
CF1/247KJRTR-ND
CF12JT47K0TR

20:48:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00855 42.75
10,000 0.00743 74.25
25,000 0.00653 163.13
50,000 0.00599 299.25
125,000 0.00586 732.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CF12JT47K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,995 - Immediate
  • Unit Price: 0.10000
  • Tape & Box (TB) ? : CF12JA47K0-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01035
Send Feedback