Add To Favorites
Product Overview
Digi-Key Part Number 744-1270-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

CEVAL-055

Description BOARD EVAL FOR CVCO55 .5"X.5"
Expanded Description CVCO55 0.5"x 0.5" - Timing, Voltage Controlled Oscillator (VCO) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CEVAL-033,055
Design Resources Development Tool Selector
Online Catalog CVC055 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Crystek Corporation

Series -
Part Status Active
Main Purpose Timing, Voltage Controlled Oscillator (VCO)
Embedded No
Utilized IC / Part CVCO55 0.5"x 0.5"
Primary Attributes DC to 6GHz Frequency Range
Secondary Attributes Gold Plated SMA Female Connectors
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 744-1270
CEVAL055

10:19:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.73000 37.73
5 35.03600 175.18
10 33.68800 336.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback