Keywords:





Product Index > Cables, Wires - Management > Cable and Cord Grips > CES-4

All prices are in US dollars.
Digi-Key Part NumberA101272-ND
Price BreakUnit PriceExtended Price
128.9700028.97
1026.15200261.52
5023.490001,174.50
10022.707002,270.70
25021.454205,363.55
50020.8278010,413.90
1,00020.3580020,358.00
Quantity Available Digi-Key Stock: 35
Can ship immediately
Manufacturer

Manufacturer Part Number

CES-4

DescriptionHEAT SHRINKABLE CABLE ENTRY SEAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEAT SHRINKABLE CABLE ENTRY SEAL | CES-4 | A101272-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CES-x-xx Drawing
Product Photos CES-4
3D Model 7-1196617-9.pdf
Standard Package10
CategoryCables, Wires - Management
FamilyCable and Cord Grips
Series-
TypeCable Seal, Heat Shrinkable
Cable Diameter0.75" ~ 1.60" (19.1mm ~ 40.6mm)
Thread Size2-8
Conduit Hub Size-
Panel Hole Size-
MaterialNylon
IncludesO-Ring
ColorBlack
Ingress Protection-
Dynamic CatalogCES Series
Other Names7-1196617-9
848633-001
848633-001-ND
A101272
CES4

4:23:47 5/12/2013 - Help With This Screen