Keywords:





Product Index > Cables, Wires - Management > Cable and Cord Grips > CES-3

All prices are in US dollars.
Digi-Key Part NumberA101271-ND
Price BreakUnit PriceExtended Price
121.7600021.76
1019.63900196.39
5017.64000882.00
10017.052001,705.20
25016.111204,027.80
50015.640807,820.40
1,00015.2880015,288.00
Quantity Available Digi-Key Stock: 78
Can ship immediately
Manufacturer

Manufacturer Part Number

CES-3

DescriptionHEAT SHRINKABLE CABLE ENTRY SEAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEAT SHRINKABLE CABLE ENTRY SEAL | CES-3 | A101271-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CES-x-xx Drawing
Product Photos CES-3
3D Model 912229-001.pdf
Standard Package1
CategoryCables, Wires - Management
FamilyCable and Cord Grips
Series-
TypeCable Seal, Heat Shrinkable
Cable Diameter0.50" ~ 1.20" (12.7mm ~ 30.5mm)
Thread Size1 3/8-12
Conduit Hub Size-
Panel Hole Size-
MaterialNylon
IncludesO-Ring
ColorBlack
Ingress Protection-
Dynamic CatalogCES Series
Other Names3-1197084-1
912229-001
912229-001-ND
A101271
CES3

4:23:36 5/12/2013 - Help With This Screen