Keywords:





Product Index > Cables, Wires - Management > Cable and Cord Grips > CES-2

All prices are in US dollars.
Digi-Key Part NumberA101270-ND
Price BreakUnit PriceExtended Price
117.2300017.23
1015.66000156.60
5014.09400704.70
10013.311001,331.10
25012.136523,034.13
50011.353505,676.75
1,00010.4139010,413.90
2,50010.1790025,447.50
Quantity Available Digi-Key Stock: 44
Can ship immediately
Manufacturer

Manufacturer Part Number

CES-2

DescriptionHEAT SHRINKABLE CABLE ENTRY SEAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEAT SHRINKABLE CABLE ENTRY SEAL | CES-2 | A101270-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CES-x-xx Drawing
Product Photos CES-2
3D Model 3-1197479-4.pdf
Standard Package20
CategoryCables, Wires - Management
FamilyCable and Cord Grips
Series-
TypeCable Seal, Heat Shrinkable
Cable Diameter0.25" ~ 0.75" (6.4mm ~ 19.1mm)
Thread Size1-12
Conduit Hub Size-
Panel Hole Size-
MaterialNylon
IncludesO-Ring
ColorBlack
Ingress Protection-
Dynamic CatalogCES Series
Other Names3-1197479-4
967279-001
967279-001-ND
A101270
CES2

4:23:25 5/12/2013 - Help With This Screen