• Obsolete item.
Product Overview
Digi-Key Part Number 399-5087-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CER ENG KIT 09

Description CAP KIT CERAMIC 0.01UF-1UF 200PC
Expanded Description Ceramic Capacitor Kit 0.01µF ~ 1µF 25 ~ 100 V Surface Mount 200 Pcs (20 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CER ENG KIT
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FO-CAP
Packaging ? Binder
Part Status Obsolete
Kit Type Ceramic
Capacitance 0.01µF ~ 1µF
Voltage - Rated 25 ~ 100 V
Mounting Type Surface Mount
Tolerance ±10%
Applications Boardflex Sensitive
Features Open Mode
Quantity 200 Pcs (20 Per Value)
Packages Included 0805, 1206, 1210 (2012, 3216, 3225 Metric)
 
Kit Contents
Part Number Description Kit Quantity
399-5110-1-ND CAP CER 0.1UF 50V X7R 0805 20
399-5112-1-ND CAP CER 0.47UF 25V X7R 0805 20
399-5115-1-ND CAP CER 1UF 50V X7R 1206 20
399-5111-1-ND CAP CER 0.22UF 50V X7R 0805 20
399-5113-1-ND CAP CER 0.1UF 100V X7R 1206 20
399-5114-1-ND CAP CER 0.22UF 50V X7R 1206 20
399-5108-1-ND CAP CER 0.022UF 100V X7R 0805 20
399-5107-1-ND CAP CER 10000PF 50V X7R 0805 20
399-5109-1-ND CAP CER 0.047UF 50V X7R 0805 20
399-5116-1-ND CAP CER 1UF 50V X7R 1210 20
Additional Resources
Standard Package ? 1
Other Names 399-5087
CERENGKIT09

16:07:54 2/23/2017

Send Feedback