• Obsolete item.
Product Overview
Digi-Key Part Number 399-5086-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CER ENG KIT 08

Description CAP KIT CER 100PF-0.1UF 400PCS
Expanded Description Ceramic Capacitor Kit 100pF ~ 0.1µF 500 ~ 3000 V (3kV) Surface Mount, Through Hole 400 Pcs (20 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CER ENG KIT
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Binder
Part Status Obsolete
Kit Type Ceramic
Capacitance 100pF ~ 0.1µF
Voltage - Rated 500 ~ 3000 V (3kV)
Mounting Type Surface Mount, Through Hole
Tolerance ±5%, ±10%
Applications General Purpose
Features High Voltage
Quantity 400 Pcs (20 Per Value)
Packages Included 0805 ~ 2225 (2012 ~ 5763 Metric), Radial
 
Kit Contents
Part Number Description Kit Quantity
399-3438-1-ND CAP CER 10000PF 500V X7R 1206 20
399-3447-1-ND CAP CER 1000PF 2KV X7R 1812 20
399-3443-1-ND CAP CER 1000PF 2KV X7R 1808 20
399-5098-ND CAP CER 10000PF 1KV X7R RADIAL 20
399-5096-ND CAP CER 100PF 3KV NP0 RADIAL 20
399-5102-1-ND CAP CER 100PF 500V NP0 0805 20
399-5093-ND CAP CER 1000PF 2KV X7R RADIAL 20
399-5106-1-ND CAP CER 10000PF 1KV X7R 1210 20
399-3453-1-ND CAP CER 0.047UF 500V X7R 1812 20
399-5095-ND CAP CER 1000PF 1KV NP0 RADIAL 20
399-3449-1-ND CAP CER 10000PF 500V X7R 1812 20
399-5103-1-ND CAP CER 4700PF 500V X7R 1206 20
399-5094-ND CAP CER 1000PF 3KV X7R RADIAL 20
399-5099-ND CAP CER 1000PF 1.5KV X7R RADIAL 20
399-5105-1-ND CAP CER 330PF 500V NP0 1206 20
399-5100-ND CAP CER 100PF 500V NP0 RADIAL 20
399-5101-ND CAP CER 470PF 1KV NP0 RADIAL 20
399-5104-1-ND CAP CER 470PF 1.5KV X7R 1206 20
399-3458-1-ND CAP CER 0.1UF 500V X7R 2225 20
399-5097-ND CAP CER 0.047UF 500V X7R RADIAL 20
399-3438-6-ND CAP CER 10000PF 500V X7R 1206 20
399-3438-2-ND CAP CER 10000PF 500V X7R 1206 20
399-3447-6-ND CAP CER 1000PF 2KV X7R 1812 20
399-3447-2-ND CAP CER 1000PF 2KV X7R 1812 20
399-3443-6-ND CAP CER 1000PF 2KV X7R 1808 20
399-3443-2-ND CAP CER 1000PF 2KV X7R 1808 20
399-5102-6-ND CAP CER 100PF 500V NP0 0805 20
399-5102-2-ND CAP CER 100PF 500V NP0 0805 20
399-5106-6-ND CAP CER 10000PF 1KV X7R 1210 20
399-5106-2-ND CAP CER 10000PF 1KV X7R 1210 20
399-3453-6-ND CAP CER 0.047UF 500V X7R 1812 20
399-3453-2-ND CAP CER 0.047UF 500V X7R 1812 20
399-3449-6-ND CAP CER 10000PF 500V X7R 1812 20
399-3449-2-ND CAP CER 10000PF 500V X7R 1812 20
399-5103-6-ND CAP CER 4700PF 500V X7R 1206 20
399-5103-2-ND CAP CER 4700PF 500V X7R 1206 20
399-5105-6-ND CAP CER 330PF 500V NP0 1206 20
399-5105-2-ND CAP CER 330PF 500V NP0 1206 20
399-5104-6-ND CAP CER 470PF 1.5KV X7R 1206 20
399-5104-2-ND CAP CER 470PF 1.5KV X7R 1206 20
399-3458-6-ND CAP CER 0.1UF 500V X7R 2225 20
399-3458-2-ND CAP CER 0.1UF 500V X7R 2225 20
Additional Resources
Standard Package ? 1
Other Names 399-5086
CERENGKIT08

21:36:03 3/23/2017

Send Feedback