Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller or Microprocessor Modules > CENGLH7A404-11-503HCR

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberCENGLH7A404-11-503HCR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CENGLH7A404-11-503HCR

DescriptionCARD ENGINE 64MB SDRAM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CARD ENGINE 64MB SDRAM | CENGLH7A404-11-503HCR | CENGLH7A404-11-503HCR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LH7A404 Card Engine
Product Photos CENGLH7A404-11-503HCR-A
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontroller or Microprocessor Modules
Series-
Module/Board TypeMPU Core
Core ProcessorARM922T, LH7A404
Co-Processor-
Speed200MHz
Flash Size16MB
RAM Size64MB
Connector TypeSO-DIMM-144
Size / Dimension2.37" x 2.67" (60.2mm x 67.8mm)
Operating Temperature0°C ~ 70°C
For Use With460-3480-ND - KIT DEV ZOOM START FOR LH7A404

3:14:29 5/19/2013 - Help With This Screen