Keywords:





Product Index > Audio Products > Buzzers > CEM-1201(50)

All prices are in US dollars.
Digi-Key Part Number102-1152-ND
Price BreakUnit PriceExtended Price
11.010001.01
100.782007.82
1000.5963059.63
5000.47700238.50
1,0000.42400424.00
2,5000.35245881.13
Quantity Available Digi-Key Stock: 1,845
Can ship immediately
Manufacturer

Manufacturer Part Number

CEM-1201(50)

DescriptionBUZZER 2.048KHZ 12MM PC MOUNT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER 2.048KHZ 12MM PC MOUNT | CEM-1201(50) | 102-1152-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CEM-1201(50)
Product Photos CEM-1201(50)
Product Training Modules Buzzer Overview
RoHS Information CEM-1201(50) Cert of Compliance
Catalog Drawings CEM-1201[(42),(50)],1203(42) Bottom
CEM-1201[(42),(50)],1203(42) Side
CEM-1201[(42),(50)],1203(42) Top
3D Model CEM-1201(50)
Standard Package1,000
CategoryAudio Products
FamilyBuzzers
SeriesCEM
PackagingBulk
Driver CircuitryTransducer, Externally Driven
TechnologyMagnetic
Input Typezero-peak Signal
Voltage - Rated1.5Vo-p
Voltage Range1 ~ 2V
Frequency2.048kHz
Operating ModeContinuous
Sound Pressure Level80dB @ 1.5V, 10cm
Current - Supply20mA
WashableNo
Mounting TypeThrough Hole
TerminationPC Pins
Size / DimensionCircular - 12.00mm Dia x 9.00mm H
Capacitance @ Frequency-
Operating Temperature-20°C ~ 60°C
Dynamic CatalogCEM Series
Other Names037-4202R
102-1152
CEM1201(50)
CEM120150
SEM-1201-50
SEM120150

21:39:12 5/11/2013 - Help With This Screen