Keywords:





Product Index > Battery Products > Battery Chargers > CEL2NOK

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberN322-ND
Price BreakUnit PriceExtended Price
129.9800029.98
1226.97750323.73
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

CEL2NOK

DescriptionE2GO CELL PHONE CHARGER NOKIA
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
E2GO CELL PHONE CHARGER NOKIA | CEL2NOK | N322-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CH2AA
Product Photos CEL2NOK
Standard Package4
CategoryBattery Products
FamilyBattery Chargers
SeriesEnergi To Go®
TypeCell phone
Battery Cell Size-
Number of Cells1
Voltage - Nominal5V
Charge Current - Max600mA
Charge Time-
Voltage - Input3V
Power - Max-
Size / Dimension-
Mounting Type-
Termination Style-
Operating Temperature-
Approvals-
FeaturesComes with 2 AA Lithium Batteries and Nokia Connectors
Weight0.21 lb (95.25g)
Other NamesN322

22:30:59 5/11/2013 - Help With This Screen