Keywords:





Product Index > Battery Products > Battery Chargers > CEL2MOT

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberN320-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CEL2MOT

DescriptionE2GO CELL PHONE CHARGER MOTOROLA
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
E2GO CELL PHONE CHARGER MOTOROLA | CEL2MOT | N320-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CH2AA
Product Photos CEL2MOT
Standard Package4
CategoryBattery Products
FamilyBattery Chargers
SeriesEnergi To Go®
TypeCell phone
Battery Cell Size-
Number of Cells1
Voltage - Nominal5V
Charge Current - Max600mA
Charge Time-
Voltage - Input3V
Power - Max-
Size / Dimension-
Mounting Type-
Termination Style-
Operating Temperature-
Approvals-
FeaturesComes with 2 AA Lithium Batteries and 3 Motorola Connectors
Weight0.23 lb (104.33g)
Other NamesN320

20:58:59 6/19/2013 - Help With This Screen