Keywords:





Product Index > Audio Products > Buzzer Elements, Piezo Benders > CEB-27FD44

All prices are in US dollars.
Digi-Key Part Number102-1130-ND
Price BreakUnit PriceExtended Price
11.640001.64
101.3660013.66
1001.01200101.20
5000.80960404.80
1,0000.73370733.70
2,5000.657801,644.50
Quantity Available Digi-Key Stock: 1,142
Can ship immediately
Manufacturer

Manufacturer Part Number

CEB-27FD44

DescriptionBUZZER ELEMENT PIEZO 4.5KHZ 27MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER ELEMENT PIEZO 4.5KHZ 27MM | CEB-27FD44 | 102-1130-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CEB-27FD44
Product Photos CEB-27FD44
Product Training Modules Buzzer Overview
RoHS Information CEB-27FD44 Cert of Compliance
Catalog Drawings CEB-27FD44 Side
CEB-27FD44 Top
3D Model CEB-27FD44
Standard Package1,000
CategoryAudio Products
FamilyBuzzer Elements, Piezo Benders
SeriesCEB
PackagingBulk
Frequency4.5kHz
TypeFeedback
Impedance500 Ohm
Voltage - Input (Max)30V p-p
Capacitance @ Frequency16000pF @ 1kHz
Size1.06" Dia (27mm)
TerminationWire Leads
Operating Temperature-20°C ~ 70°C
Dynamic CatalogCEB Series
Other Names037-4181R
102-1130
CEB27FD44
SEB-27FD44
SEB27FD44

21:29:14 5/11/2013 - Help With This Screen