Keywords:





Product Index > Sensors, Transducers > Strain Gages > CEA-13-125UN-350

All prices are in US dollars.
Digi-Key Part Number1033-1016-ND
Price BreakUnit PriceExtended Price
511.7560058.78
1010.58100105.81
508.69960434.98
1007.52400752.40
2507.288881,822.22
5007.053763,526.88
1,0006.583506,583.50
2,5006.4659416,164.84
5,0006.2543331,271.63
Quantity Available Digi-Key Stock: 85
Can ship immediately
Manufacturer

Manufacturer Part Number

CEA-13-125UN-350

DescriptionSTRAIN GAUGE 350 OHM LINEAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STRAIN GAUGE 350 OHM LINEAR | CEA-13-125UN-350 | 1033-1016-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 125UN
Product Photos CEA-SERIES
Standard Package5
CategorySensors, Transducers
FamilyStrain Gages
SeriesCEA
Strain Range±5%
Resistance (Ohms)350
Resistance Tolerance±0.3%
Pattern TypeLinear
Length - Active0.125" (3.18mm)
Length - Overall Pattern0.275" (6.99mm)
Length - Overall0.38" (9.7mm)
Width - Active0.100" (2.54mm)
Width - Overall Pattern0.120" (3.05mm)
Width - Overall0.19" (4.8mm)
Operating Temperature-100 ~ 350°F (-75 ~ 175°C)
Dynamic CatalogCEA
Associated Product1033-1022-ND - WELDER STRAIN GAUGE 115V
Other Names1033-1016
CEA13125UN350
F003133

7:02:31 5/23/2013 - Help With This Screen