Keywords:





Product Index > Sensors, Transducers > Strain Gages > CEA-13-062WT-350

All prices are in US dollars.
Digi-Key Part Number1033-1015-ND
Price BreakUnit PriceExtended Price
530.97200154.86
1028.02300280.23
5022.860601,143.03
10022.123102,212.31
25021.385685,346.42
50020.6482610,324.13
1,00019.6158419,615.84
2,50019.4062548,515.63
Quantity Available Digi-Key Stock: 60
Can ship immediately
Manufacturer

Manufacturer Part Number

CEA-13-062WT-350

DescriptionSTRAIN GAUGE 350 OHM TEE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STRAIN GAUGE 350 OHM TEE | CEA-13-062WT-350 | 1033-1015-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 062WT
Product Photos CEA-SERIES
Standard Package5
CategorySensors, Transducers
FamilyStrain Gages
SeriesCEA
Strain Range±3%
Resistance (Ohms)350
Resistance Tolerance±0.5%
Pattern TypeTee Rosette
Length - Active0.062" (1.57mm) per section
Length - Overall Pattern0.235" (5.97mm)
Length - Overall0.33" (8.3mm)
Width - Active0.120" (3.05mm) per section
Width - Overall Pattern0.235" (5.97mm)
Width - Overall0.33" (8.3mm)
Operating Temperature-100 ~ 150°F (-75 ~ 65°C)
Dynamic CatalogCEA
Associated Product1033-1022-ND - WELDER STRAIN GAUGE 115V
Other Names1033-1015
CEA13062WT350
F003114

10:30:06 5/19/2013 - Help With This Screen