Keywords:





Product Index > Sensors, Transducers > Strain Gages > CEA-06-250UN-350

All prices are in US dollars.
Digi-Key Part Number1033-1009-ND
Price BreakUnit PriceExtended Price
513.8520069.26
1011.54300115.43
5010.38820519.41
1008.94540894.54
2508.656882,164.22
5008.368324,184.16
1,0007.935477,935.47
2,5007.6757619,189.41
5,0007.5937537,968.75
Quantity Available Digi-Key Stock: 185
Can ship immediately
Manufacturer

Manufacturer Part Number

CEA-06-250UN-350

DescriptionSTRAIN GAUGE 350 OHM LINEAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STRAIN GAUGE 350 OHM LINEAR | CEA-06-250UN-350 | 1033-1009-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 250UN
Product Photos CEA-SERIES
Standard Package5
CategorySensors, Transducers
FamilyStrain Gages
SeriesCEA
Strain Range±5%
Resistance (Ohms)350
Resistance Tolerance±0.3%
Pattern TypeLinear
Length - Active0.250" (6.35mm)
Length - Overall Pattern0.415" (10.54mm)
Length - Overall0.52" (13.2mm)
Width - Active0.120" (3.05mm)
Width - Overall Pattern0.120" (3.05mm)
Width - Overall0.22" (5.6mm)
Operating Temperature-100 ~ 350°F (-75 ~ 175°C)
Dynamic CatalogCEA
Associated Product1033-1022-ND - WELDER STRAIN GAUGE 115V
Other Names1033-1009
CEA06250UN350
F003204

3:32:48 5/25/2013 - Help With This Screen