Keywords:





Product Index > Sensors, Transducers > Strain Gages > CEA-06-125UR-350

All prices are in US dollars.
Digi-Key Part Number1033-1005-ND
Price BreakUnit PriceExtended Price
541.59600207.98
1037.63400376.34
5030.701601,535.08
10029.711302,971.13
25028.720887,180.22
50027.7305013,865.25
1,00026.3439826,343.98
2,50026.0625065,156.25
Quantity Available
Manufacturer

Manufacturer Part Number

CEA-06-125UR-350

DescriptionSTRAIN GAUGE 350 OHM RECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STRAIN GAUGE 350 OHM RECT | CEA-06-125UR-350 | 1033-1005-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 125UR
Product Photos CEA-SERIES
Standard Package5
CategorySensors, Transducers
FamilyStrain Gages
SeriesCEA
Strain Range±5%
Resistance (Ohms)350
Resistance Tolerance±0.4%
Pattern TypeRectangular Rosette
Length - Active0.125" (3.18mm) per section
Length - Overall Pattern0.300" (7.62mm)
Length - Overall0.42" (10.7mm)
Width - Active0.060" (1.52mm) per section
Width - Overall Pattern0.560" (14.22mm)
Width - Overall0.62" (15.7mm)
Operating Temperature-100 ~ 350°F (-75 ~ 175°C)
Dynamic CatalogCEA
Associated Product1033-1022-ND - WELDER STRAIN GAUGE 115V
Other Names1033-1005
CEA06125UR350
F003141

7:23:19 6/20/2013 - Help With This Screen