Keywords:





Product Index > Sensors, Transducers > Strain Gages > CEA-06-062UR-350

All prices are in US dollars.
Digi-Key Part Number1033-1000-ND
Price BreakUnit PriceExtended Price
543.99000219.95
1039.80000398.00
5032.468601,623.43
10031.421303,142.13
25030.373887,593.47
50029.3265014,663.25
1,00027.8601827,860.18
2,50027.5625068,906.25
Quantity Available Digi-Key Stock: 35
Can ship immediately
Manufacturer

Manufacturer Part Number

CEA-06-062UR-350

DescriptionSTRAIN GAUGE 350 OHM RECT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
STRAIN GAUGE 350 OHM RECT | CEA-06-062UR-350 | 1033-1000-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 062UR
Product Photos CEA-SERIES
Standard Package5
CategorySensors, Transducers
FamilyStrain Gages
SeriesCEA
Strain Range±3%
Resistance (Ohms)350
Resistance Tolerance±0.4%
Pattern TypeRectangular Rosette
Length - Active0.062" (1.57mm) per section
Length - Overall Pattern0.222" (5.64mm)
Length - Overall0.32" (8.1mm)
Width - Active0.062" (1.57mm) per section
Width - Overall Pattern0.420" (10.67mm)
Width - Overall0.48" (12.2mm)
Operating Temperature-100 ~ 350°F (-75 ~ 175°C)
Dynamic CatalogCEA
Associated Product1033-1022-ND - WELDER STRAIN GAUGE 115V
Other Names1033-1000
CEA06062UR350
F003074

20:45:41 5/24/2013 - Help With This Screen