Keywords:





Product Index > Filters > Ceramic Filters > CDSCB10M7GA135S-R0

Non-Stock

All prices are in US dollars.
Digi-Key Part Number490-4727-2-ND
Price BreakUnit PriceExtended Price
2,0000.42976859.52
4,0000.416331,665.32
6,0000.402902,417.40
10,0000.389473,894.70
50,0000.3572417,861.90
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSCB10M7GA135S-R0

DescriptionDISCR SMD FOR MELEXIS TH711XX
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
DISCR SMD FOR MELEXIS TH711XX | CDSCB10M7GA135S-R0 | 490-4727-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CDSCB Series Packaging
Discriminators for FM, Part Numbering
CDSCB10M7GA135S-R0
Product Photos CDSCB Series
Catalog Drawings CDSCB Series Side 2
CDSCB Series Top
CDSCB Series Bottom
CDSCB Series Side 1
Standard Package2,000
CategoryFilters
FamilyCeramic Filters
SeriesCDSCB
PackagingTape & Reel (TR)
Frequency10.7MHz Center
Impedance-
Bandwidth155kHz
Filter TypeDiscriminator
Insertion Loss3dB
Package / Case1808 (4520 Metric), 2 PC Pad
Mounting TypeSurface Mount
Height (Max)0.039" (1.00mm)
Size / Dimension0.177" L x 0.079" W (4.50mm x 2.00mm)
Dynamic CatalogCDSCB Series
Other Names490-4727-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4727-1-NDCDSCB10M7GA135S-R0Cut Tape (CT)1,341 - Immediate1.070001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:15:46 5/23/2013 - Help With This Screen