Add To Favorites
Product Overview
Digi-Key Part Number 490-4726-6-ND
Quantity Available 9,210
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSCB10M7GA135-R0

Description DISCR SMD FOR MELEXIS TH711XX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CDSCB
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 10.7MHz Center
Impedance -
Bandwidth 155kHz
Insertion Loss 3dB
Filter Type Discriminator
Mounting Type Surface Mount
Package / Case 1808 (4520 Metric), 2 PC Pad
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4726-6

09:01:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.93400 9.34
25 0.68480 17.12
50 0.66900 33.45
100 0.65350 65.35
250 0.59128 147.82
500 0.57570 287.85
1,000 0.49790 497.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4726-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.48093
  • Cut Tape (CT) ? : 490-4726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,210 - Immediate
  • Unit Price: 0.96000
Send Feedback