Add To Favorites
Product Overview
Digi-Key Part Number 490-1240-1-ND
Quantity Available 15,371
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSCB10M7GA119-R0

Description FM 10.7MHZ DISCRIM FOR TRF6901/3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CDSCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 10.7MHz Center
Impedance -
Bandwidth 500kHz
Insertion Loss 3dB
Filter Type Discriminator
Mounting Type Surface Mount
Package / Case 1808 (4520 Metric), 2 PC Pad
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1240-1

00:02:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.96500 9.65
25 0.93360 23.34
50 0.76240 38.12
100 0.68460 68.46
250 0.62240 155.60
500 0.59126 295.63
1,000 0.52902 529.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1240-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.48093
  • Digi-Reel® ? : 490-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback